Part Details for LTC3632IDD#PBF by Analog Devices Inc
Results Overview of LTC3632IDD#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3632IDD#PBF Information
LTC3632IDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3632IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2407
|
Newark | Switching Regulator, 0.02A, Dfn-Ep-8 Rohs Compliant: Yes |Analog Devices LTC3632IDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6000 / $9.7900 | Buy Now |
DISTI #
LTC3632IDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 20MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
23 In Stock |
|
$4.2375 / $9.4400 | Buy Now |
DISTI #
584-LTC3632IDD#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, Hi V 20mA Sync Buck Conv RoHS: Compliant | 258 |
|
$4.2300 / $7.8800 | Buy Now |
|
Analog Devices Inc | Hi Eff, Hi V 20mA Sync Buck Co Package Multiple: 121 | 48405 |
|
$3.3900 / $9.4400 | Buy Now |
DISTI #
35216028
|
Verical | Conv DC-DC 4.5V to 50V Synchronous Step Down Single-Out 0.8V to 50V 0.02A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 48400 |
|
$4.2642 | Buy Now |
|
Rochester Electronics | LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$3.5600 / $4.4500 | Buy Now |
DISTI #
LTC3632IDDPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷50VDC, Uout: 0.8÷50VDC, 50mA, DFN8 Min Qty: 1 | 0 |
|
$4.3500 / $6.3800 | RFQ |
DISTI #
LTC3632IDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$4.3800 / $4.8000 | Buy Now |
Part Details for LTC3632IDD#PBF
LTC3632IDD#PBF CAD Models
LTC3632IDD#PBF Part Data Attributes
|
LTC3632IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3632IDD#PBF
Analog Devices Inc
High Efficiency, High Voltage 20mA Synchronous Step-Down Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM PITCH, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 50V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3632IDD#PBF
This table gives cross-reference parts and alternative options found for LTC3632IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3632IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3632EDD#PBF | Linear Technology | Check for Price | LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3632IDD#PBF vs LTC3632EDD#PBF |
LTC3632EDD#TRPBF | Linear Technology | Check for Price | LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3632IDD#PBF vs LTC3632EDD#TRPBF |
LTC3632IDD#TRPBF | Analog Devices Inc | Check for Price | High Efficiency, High Voltage 20mA Synchronous Step-Down Converter | LTC3632IDD#PBF vs LTC3632IDD#TRPBF |
LTC3632EDD#TRPBF | Analog Devices Inc | Check for Price | High Efficiency, High Voltage 20mA Synchronous Step-Down Converter | LTC3632IDD#PBF vs LTC3632EDD#TRPBF |
LTC3632IDD#TRPBF | Linear Technology | Check for Price | LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3632IDD#PBF vs LTC3632IDD#TRPBF |
LTC3632IDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3632 is 36V, but it's recommended to keep it below 34V to ensure reliable operation.
-
To minimize EMI, it's recommended to keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-frequency switching nodes (e.g. SW pin) away from sensitive analog nodes.
-
The recommended output capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor (e.g. X5R or X7R) to minimize output voltage ripple.
-
The output voltage of the LTC3632 can be adjusted by changing the resistive divider ratio between the VOUT pin and the GND pin. The formula to calculate the output voltage is: VOUT = 0.8V x (R1 + R2) / R2.
-
The maximum output current that the LTC3632 can deliver is 2A, but it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.