Part Details for LTC3630AIMSE by Analog Devices Inc
Overview of LTC3630AIMSE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3630AIMSE#PBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630AIMSE#WPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630AIMSE#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co |