Part Details for LTC3630AEMSETRPBF by Analog Devices Inc
Overview of LTC3630AEMSETRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3630AEMSE#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co |
Price & Stock for LTC3630AEMSETRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Step-down type Adjustable 800mV76V 4V76V 500mA MSOP-12 DC-DC Converters ROHS | 20 |
|
$6.2789 / $6.6435 | Buy Now |