Part Details for LTC3630AEDHC#TRPBF by Linear Technology
Results Overview of LTC3630AEDHC#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3630AEDHC#TRPBF Information
LTC3630AEDHC#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3630AEDHC#TRPBF
LTC3630AEDHC#TRPBF CAD Models
LTC3630AEDHC#TRPBF Part Data Attributes
|
LTC3630AEDHC#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3630AEDHC#TRPBF
Linear Technology
LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 76V; ALSO OPERATES AT 3.3V AND 5V OUPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3630AEDHC#TRPBF
This table gives cross-reference parts and alternative options found for LTC3630AEDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3630AEDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3630AHDHC#PBF | Linear Technology | Check for Price | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 125°C | LTC3630AEDHC#TRPBF vs LTC3630AHDHC#PBF |
LTC3630AHDHC#TRPBF | Linear Technology | Check for Price | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 125°C | LTC3630AEDHC#TRPBF vs LTC3630AHDHC#TRPBF |
LTC3630AEDHC#PBF | Linear Technology | Check for Price | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3630AEDHC#TRPBF vs LTC3630AEDHC#PBF |
LTC3630AIDHC#TRPBF | Linear Technology | Check for Price | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3630AEDHC#TRPBF vs LTC3630AIDHC#TRPBF |
LTC3630AIDHC#PBF | Linear Technology | Check for Price | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3630AEDHC#TRPBF vs LTC3630AIDHC#PBF |
LTC3630AMPDHC#TRPBF | Linear Technology | Check for Price | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -55°C to 125°C | LTC3630AEDHC#TRPBF vs LTC3630AMPDHC#TRPBF |
LTC3630AEDHC#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3630AEDHC is 36V, but it's recommended to keep it below 34V to ensure reliable operation.
-
To minimize EMI, it's recommended to keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-frequency switching nodes (e.g. SW pin) away from sensitive analog nodes. Additionally, use a shielded inductor and orient it to minimize radiation.
-
The recommended inductor value is between 1.5uH to 3.3uH, and it's recommended to use a shielded inductor with a high saturation current rating (e.g. > 2A) to minimize core losses and ensure reliable operation.
-
The output voltage of the LTC3630AEDHC can be adjusted by changing the resistor divider ratio between the VOUT pin and the GND pin. The output voltage is determined by the formula: VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
-
The maximum output current that the LTC3630AEDHC can deliver is 3A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.