Part Details for LTC3624HMSE-5#PBF by Analog Devices Inc
Overview of LTC3624HMSE-5#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3624HMSE-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3624HMSE-5#PBF-ND
|
DigiKey | IC REG BUCK 5V 2A 12MSOP Min Qty: 111 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2112 | Buy Now |
DISTI #
584-LTC3624HMSE-5PBF
|
Mouser Electronics | Switching Voltage Regulators 17V, 2A Sync Buck Reg w/ 3.5uA Q C RoHS: Compliant | 0 |
|
$5.9700 / $10.0700 | Order Now |
DISTI #
V99:2348_10809599
|
Arrow Electronics | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1451 | Americas - 5 |
|
$1.0254 / $5.3892 | Buy Now |
|
Analog Devices Inc | 17V, 2A Sync Buck Reg w/ 3.5µA Package Multiple: 37 | 0 |
|
$4.1900 / $5.8900 | Buy Now |
DISTI #
29492954
|
Verical | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1451 | Americas - 5 |
|
$1.0254 | Buy Now |
DISTI #
LTC3624HMSE-5PB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$5.4100 / $5.9400 | Buy Now |
Part Details for LTC3624HMSE-5#PBF
LTC3624HMSE-5#PBF CAD Models
LTC3624HMSE-5#PBF Part Data Attributes
|
LTC3624HMSE-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3624HMSE-5#PBF
Analog Devices Inc
LTC3624HMSE-5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |