Part Details for LTC3623IUDD#TRPBF by Analog Devices Inc
Results Overview of LTC3623IUDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3623IUDD#TRPBF Information
LTC3623IUDD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3623IUDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3623IUDD#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 5A 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6375 | Buy Now |
DISTI #
584-LTC3623IUDDTRPBF
|
Mouser Electronics | Switching Voltage Regulators 15V, 5A Rail-to-Rail Synchronous Buck Regulator RoHS: Compliant | 0 |
|
$6.6200 | Order Now |
|
Analog Devices Inc | 15V, ±5A R2R Sync Buck Reg Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.3100 / $7.5500 | Buy Now |
DISTI #
LTC3623IUDDTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.8500 / $7.1300 | Buy Now |
Part Details for LTC3623IUDD#TRPBF
LTC3623IUDD#TRPBF CAD Models
LTC3623IUDD#TRPBF Part Data Attributes
|
LTC3623IUDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3623IUDD#TRPBF
Analog Devices Inc
15V, ±5A Rail-to-Rail Synchronous Buck Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1833 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRED 1.5V TO 15V SUPPLY; OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |