Part Details for LTC3623IUDD#PBF by Analog Devices Inc
Results Overview of LTC3623IUDD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3623IUDD#PBF Information
LTC3623IUDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3623IUDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3119
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Do... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$7.0700 / $13.7900 | Buy Now |
DISTI #
LTC3623IUDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 5A 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
148 In Stock |
|
$6.6375 / $13.2000 | Buy Now |
DISTI #
584-LTC3623IUDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 15V, 5A Rail-to-Rail Synchronous Buck Regulator RoHS: Compliant | 522 |
|
$6.6300 / $13.8800 | Buy Now |
|
Analog Devices Inc | 15V, ±5A R2R Sync Buck Reg Package Multiple: 73 | 1563 |
|
$6.6375 / $13.9900 | Buy Now |
DISTI #
66324230
|
Verical | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 0.5V 5A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 1533 |
|
$6.3600 | Buy Now |
DISTI #
LTC3623IUDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 73 | 0 |
|
$6.8500 / $7.9700 | Buy Now |
Part Details for LTC3623IUDD#PBF
LTC3623IUDD#PBF CAD Models
LTC3623IUDD#PBF Part Data Attributes
|
LTC3623IUDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3623IUDD#PBF
Analog Devices Inc
15V, ±5A Rail-to-Rail Synchronous Buck Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1833 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRED 1.5V TO 15V SUPPLY; OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for LTC3623IUDD#PBF
This table gives cross-reference parts and alternative options found for LTC3623IUDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3623IUDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3623IUDD#PBF | Linear Technology | Check for Price | LTC3623 - 15V, ±5A Rail-to-Rail Synchronous Buck Regulator; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3623IUDD#PBF vs LTC3623IUDD#PBF |