There are no models available for this part yet.
Overview of LTC3622IMSE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3622IMSE-2#TRPBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622IMSE#TRPBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622IMSE#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Price & Stock for LTC3622IMSE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC3622IMSE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 1A DL 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1625 | Buy Now | |
DISTI #
584-LTC3622IMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators 17V, 2x 1A Sync Buck Reg w/ Ultralow Q C RoHS: Compliant | 0 |
|
$6.6500 | Order Now | |
Analog Devices Inc | 17V, 2x 1A Sync Buck Reg w/ Ul Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$4.9300 / $6.9400 | Buy Now | ||
Ameya Holding Limited | IC REG BCK ADJ 1A DL SYNC 16MSOP | 1992 |
|
RFQ | |||
DISTI #
LTC3622IMSETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.3600 / $6.6200 | Buy Now |
CAD Models for LTC3622IMSE#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3622IMSE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1669
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
17 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
4.039 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2250 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|