-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17V, Dual 1A Synchronous Step-Down Regulator with Ultralow Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3622HDE-23/5#TRPBF-ND
|
DigiKey | IC REG BUCK 3.3V/5V 1A DL 14DFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5250 | Buy Now |
DISTI #
584-C3622HDE-23/5TPF
|
Mouser Electronics | Switching Voltage Regulators 17V, 2x 1A Sync Buck Reg w/ Ultralow Q C RoHS: Compliant | 0 |
|
$6.9200 | Order Now |
|
Analog Devices Inc | 17V, 2x 1A Sync Buck Reg w/ Ul Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.2200 / $7.3700 | Buy Now |
DISTI #
LTC3622HDE23/5T
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.7400 / $7.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3622HDE-23/5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3622HDE-23/5#TRPBF
Analog Devices Inc
17V, Dual 1A Synchronous Step-Down Regulator with Ultralow Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO VOUT=5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N14 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |