Part Details for LTC3622EDE#PBF by Analog Devices Inc
Overview of LTC3622EDE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3622EDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622EDE-2#TRPBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622EDE#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Price & Stock for LTC3622EDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6940
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:17V, Max Output Current:1A, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices LTC3622EDE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 171 |
|
$6.8600 / $10.7600 | Buy Now |
DISTI #
LTC3622EDE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1A DL 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1268 In Stock |
|
$5.6000 / $12.2600 | Buy Now |
DISTI #
584-LTC3622EDE#PBF
|
Mouser Electronics | Switching Voltage Regulators 17V, 2x 1A Sync Buck Reg w/ Ultralow Q C RoHS: Compliant | 5371 |
|
$5.5900 / $10.8000 | Buy Now |
|
Analog Devices Inc | 17V, 2x 1A Sync Buck Reg w/ Ul Package Multiple: 91 | 254 |
|
$5.6000 / $12.2600 | Buy Now |
DISTI #
LTC3622EDE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$5.7800 / $6.7200 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1A DL 14DFN / Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 14-WFDFN Exposed Pad | 4852 |
|
$5.0560 / $7.5840 | Buy Now |
Part Details for LTC3622EDE#PBF
LTC3622EDE#PBF CAD Models
LTC3622EDE#PBF Part Data Attributes
|
LTC3622EDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3622EDE#PBF
Analog Devices Inc
17V, Dual 1A Synchronous Step-Down Regulator with Ultralow Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |