-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1863A | Analog Devices | LTC3621IMS8E Demo Board - 17V, | |
LTC3621IMS8E#PBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA | |
LTC3621IMS8E-3.3#PBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2392
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices LTC3621IMS8E-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2900 / $8.1200 | Buy Now |
DISTI #
LTC3621IMS8E-3.3#PBF-ND
|
DigiKey | IC REG BUCK 3.3V 1A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
242 In Stock |
|
$4.2250 / $8.3000 | Buy Now |
DISTI #
584-C3621IMS8E-3.3PF
|
Mouser Electronics | Switching Voltage Regulators 17V, 1A Sync Buck Reg w/ 3.5uA Q C RoHS: Compliant | 132 |
|
$4.3100 / $8.9000 | Buy Now |
|
Analog Devices Inc | 17V, 1A Sync Buck Reg w/ 3.5µA Package Multiple: 50 | 299 |
|
$3.3800 / $8.3000 | Buy Now |
DISTI #
35242492
|
Verical | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 1A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$4.0200 | Buy Now |
DISTI #
LTC3621IMS8E3.3
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.3700 / $4.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3621IMS8E-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3621IMS8E-3.3#PBF
Analog Devices Inc
17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1160 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |