Part Details for LTC3619BEMSE#PBF by Linear Technology
Results Overview of LTC3619BEMSE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3619BEMSE#PBF Information
LTC3619BEMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3619BEMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC3619BEMSE#PBF-600060-ND
|
DigiKey | IC REG BUCK ADJ DL 10MSOP Min Qty: 81 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
700 In Stock |
|
$3.7100 | Buy Now |
|
Rochester Electronics | LTC3619 - 400mA/800mA Synchronous Step-Down DC/DC with Average Input Current Limit RoHS: Compliant Status: Active Min Qty: 1 | 700 |
|
$2.8600 / $3.5700 | Buy Now |
Part Details for LTC3619BEMSE#PBF
LTC3619BEMSE#PBF CAD Models
LTC3619BEMSE#PBF Part Data Attributes
|
LTC3619BEMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3619BEMSE#PBF
Linear Technology
LTC3619B - 400mA/800mA Synchronous Step-Down DC/DC with Average Input Current Limit; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 V TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3619BEMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3619BEMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3619BEMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3619BEMSE#TRPBF | Linear Technology | Check for Price | LTC3619B - 400mA/800mA Synchronous Step-Down DC/DC with Average Input Current Limit; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3619BEMSE#PBF vs LTC3619BEMSE#TRPBF |
LTC3619BIMSE#PBF | Analog Devices Inc | $4.4416 | 400mA/800mA Synchronous Step-Down DC/DC with Average Input Current Limit | LTC3619BEMSE#PBF vs LTC3619BIMSE#PBF |
LTC3619BIMSE#TRPBF | Linear Technology | Check for Price | LTC3619B - 400mA/800mA Synchronous Step-Down DC/DC with Average Input Current Limit; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3619BEMSE#PBF vs LTC3619BIMSE#TRPBF |
LTC3619BEMSE#TRPBF | Analog Devices Inc | Check for Price | 400mA/800mA Synchronous Step-Down DC/DC with Average Input Current Limit | LTC3619BEMSE#PBF vs LTC3619BEMSE#TRPBF |
LTC3619BIMSE#PBF | Linear Technology | Check for Price | LTC3619B - 400mA/800mA Synchronous Step-Down DC/DC with Average Input Current Limit; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3619BEMSE#PBF vs LTC3619BIMSE#PBF |