Part Details for LTC3617IUDD#PBF by Analog Devices Inc
Overview of LTC3617IUDD#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3617IUDD#PBF | Analog Devices | ±6A Mono Sync Buck Reg for DDR | |
LTC3617IUDD#TRPBF | Analog Devices | ±6A Mono Sync Buck Reg for DDR |
Price & Stock for LTC3617IUDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3100
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:6A, Ic Case/Package:Qfn-Ep, No. Of Pins:24Pins, Efficiency:-Rohs Compliant: Yes |Analog Devices LTC3617IUDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$6.4700 / $11.8700 | Buy Now |
DISTI #
LTC3617IUDD#PBF-ND
|
DigiKey | IC REG CONV DDR 1OUT 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
75 In Stock |
|
$6.2750 / $13.3900 | Buy Now |
DISTI #
584-LTC3617IUDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 6A Monolithic Synchronous Step-Down Regulator for DDR Termination RoHS: Compliant | 215 |
|
$6.2700 / $11.8700 | Buy Now |
|
Analog Devices Inc | ±6A Mono Sync Buck Reg for DDR Package Multiple: 73 | 1840 |
|
$6.2750 / $13.3900 | Buy Now |
DISTI #
76475844
|
Verical | Module DC-DC 1-OUT 0.5V to 5.5V 6A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 1825 |
|
$6.0000 | Buy Now |
DISTI #
LTC3617IUDDPBF
|
TME | PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.5÷5.5VDC, 10A Min Qty: 1 | 0 |
|
$6.4400 / $9.4500 | RFQ |
DISTI #
LTC3617IUDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1 | 41 |
|
$6.4800 / $8.0000 | Buy Now |
Part Details for LTC3617IUDD#PBF
LTC3617IUDD#PBF CAD Models
LTC3617IUDD#PBF Part Data Attributes
|
LTC3617IUDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3617IUDD#PBF
Analog Devices Inc
±6A Monolithic Synchronous Step-Down Regulator for DDR Termination
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1833 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3617IUDD#PBF
This table gives cross-reference parts and alternative options found for LTC3617IUDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3617IUDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3617IUDD#TRPBF | LTC3617 - ±6A Monolithic Synchronous Step-Down Regulator for DDR Termination; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3617IUDD#PBF vs LTC3617IUDD#TRPBF |
LTC3617EUDD#TRPBF | LTC3617 - ±6A Monolithic Synchronous Step-Down Regulator for DDR Termination; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3617IUDD#PBF vs LTC3617EUDD#TRPBF |
LTC3617EUDD#PBF | ±6A Monolithic Synchronous Step-Down Regulator for DDR Termination | Analog Devices Inc | LTC3617IUDD#PBF vs LTC3617EUDD#PBF |
LTC3617IUDD#PBF | LTC3617 - ±6A Monolithic Synchronous Step-Down Regulator for DDR Termination; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3617IUDD#PBF vs LTC3617IUDD#PBF |