Part Details for LTC3616EUDD#PBF by Analog Devices Inc
Results Overview of LTC3616EUDD#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3616EUDD#PBF Information
LTC3616EUDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3616EUDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3096
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Do... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 224 |
|
$5.9200 / $11.5800 | Buy Now |
DISTI #
LTC3616EUDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 6A 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
483 In Stock |
|
$5.6875 / $11.7500 | Buy Now |
DISTI #
584-LTC3616EUDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 6A, 4MHz Mono Sync Buck DC/DC Conv RoHS: Compliant | 529 |
|
$5.8300 / $10.2900 | Buy Now |
DISTI #
E54:1762_01038069
|
Arrow Electronics | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2503 | Europe - 876 |
|
$6.2703 | Buy Now |
DISTI #
V36:1790_06474496
|
Arrow Electronics | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2317 | Americas - 20 |
|
$5.3120 | Buy Now |
|
Analog Devices Inc | 6A, 4MHz Mono Sync Buck DC/DC Package Multiple: 73 | 16157 |
|
$4.5500 / $9.1400 | Buy Now |
DISTI #
35213500
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 16060 |
|
$5.7233 | Buy Now |
DISTI #
88033283
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2503 | Americas - 876 |
|
$5.4300 | Buy Now |
DISTI #
68400326
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2317 | Americas - 20 |
|
$5.3120 | Buy Now |
DISTI #
LTC3616EUDDPBF
|
TME | PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.6÷5.5VDC, 12A Min Qty: 1 | 0 |
|
$7.6300 / $8.8200 | RFQ |
Part Details for LTC3616EUDD#PBF
LTC3616EUDD#PBF CAD Models
LTC3616EUDD#PBF Part Data Attributes
|
LTC3616EUDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3616EUDD#PBF
Analog Devices Inc
6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1833 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 13.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3616EUDD#PBF
This table gives cross-reference parts and alternative options found for LTC3616EUDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3616EUDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3616EUDD#TRPBF | Linear Technology | Check for Price | LTC3616 - 6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3616EUDD#PBF vs LTC3616EUDD#TRPBF |
LTC3616EUDD#PBF | Linear Technology | Check for Price | LTC3616 - 6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3616EUDD#PBF vs LTC3616EUDD#PBF |
LTC3616IUDD#TRPBF | Analog Devices Inc | $7.7586 | 6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter | LTC3616EUDD#PBF vs LTC3616IUDD#TRPBF |
LTC3616IUDD#TRPBF | Linear Technology | Check for Price | LTC3616 - 6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3616EUDD#PBF vs LTC3616IUDD#TRPBF |
LTC3616EUDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To minimize EMI, it's recommended to keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-frequency switching nodes (e.g., LX) away from sensitive analog nodes.
-
The recommended operating frequency range for the LTC3616EUDD#PBF is between 200 kHz to 2.2 MHz, but it can be adjusted based on specific application requirements.
-
The inductor value depends on the input voltage, output voltage, and switching frequency. A good starting point is to use the inductor value calculation formula provided in the datasheet, and then adjust based on the specific application requirements.
-
The maximum output current that the LTC3616EUDD#PBF can deliver is 2A, but it's recommended to derate the output current based on the ambient temperature and other application-specific factors.