Part Details for LTC3615HUF-1#PBF by Analog Devices Inc
Results Overview of LTC3615HUF-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3615HUF-1#PBF Information
LTC3615HUF-1#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3615HUF-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3615HUF-1#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
81 In Stock |
|
$7.4500 / $10.5200 | Buy Now |
DISTI #
584-LTC3615HUF-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 4MHz, 3A Sync Buck DC/DC Conv RoHS: Compliant | 91 |
|
$7.4400 / $11.5200 | Buy Now |
|
Analog Devices Inc | 2x 4MHz, 3A Sync Buck DC/DC Co Package Multiple: 91 | 3930 |
|
$5.9600 / $11.5200 | Buy Now |
DISTI #
35216320
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 3913 |
|
$7.1400 | Buy Now |
DISTI #
LTC3615HUF-1PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$7.6900 / $8.9400 | Buy Now |
Part Details for LTC3615HUF-1#PBF
LTC3615HUF-1#PBF CAD Models
LTC3615HUF-1#PBF Part Data Attributes
|
LTC3615HUF-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3615HUF-1#PBF
Analog Devices Inc
Dual 4MHz, 3A Synchronous Step-Down DC/DC Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
LTC3615HUF-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3615HUF-1#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and EMI.
-
The selection of input and output capacitors for the LTC3615HUF-1#PBF depends on the specific application requirements. In general, low-ESR capacitors with a high ripple current rating are recommended. For the input capacitor, a 10uF to 22uF ceramic capacitor is suitable, while for the output capacitor, a 22uF to 47uF ceramic capacitor is recommended. It's also important to consider the voltage rating, temperature range, and physical size of the capacitors.
-
The maximum ambient temperature range for the LTC3615HUF-1#PBF is -40°C to 125°C. However, the device can operate up to 150°C with a reduced lifetime. It's important to ensure that the device is operated within the recommended temperature range to ensure reliable operation and to prevent damage.
-
To troubleshoot issues with the LTC3615HUF-1#PBF, start by checking the input voltage, output voltage, and current draw. Verify that the input voltage is within the recommended range and that the output voltage is within the specified tolerance. Check for any signs of overheating, such as excessive temperature rise or burning smells. Also, check the PCB layout and component selection to ensure that they meet the recommended guidelines. If the issue persists, consult the datasheet and application notes for further guidance.
-
Yes, the LTC3615HUF-1#PBF is suitable for use in high-reliability and automotive applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is manufactured using a high-reliability process. However, it's essential to follow the recommended guidelines for PCB layout, component selection, and thermal management to ensure reliable operation in these applications.