Part Details for LTC3612IUDC#TRPBF by Analog Devices Inc
Overview of LTC3612IUDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3612IUDC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3089
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Output Current:3A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LTC3612IUDC#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1908 |
|
$6.2000 / $10.9200 | Buy Now |
DISTI #
LTC3612IUDC#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2700 In Stock |
|
$5.7378 / $10.5000 | Buy Now |
DISTI #
584-LTC3612IUDCTRPBF
|
Mouser Electronics | Switching Voltage Regulators 3A, 4MHz Mono Sync Buck DC/DC Conv RoHS: Compliant | 2051 |
|
$5.7300 / $10.5000 | Buy Now |
|
Analog Devices Inc | 3A, 4MHz Mono Sync Buck DC/DC Min Qty: 1 Package Multiple: 2500 | 3040 |
|
$5.7378 / $10.5000 | Buy Now |
DISTI #
LTC3612IUDCTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.6÷5.5VDC, 6A Min Qty: 2500 | 0 |
|
$5.5000 | RFQ |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 3A 20QFN | 3040 |
|
RFQ |
Part Details for LTC3612IUDC#TRPBF
LTC3612IUDC#TRPBF CAD Models
LTC3612IUDC#TRPBF Part Data Attributes:
|
LTC3612IUDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3612IUDC#TRPBF
Analog Devices Inc
3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2023-01-23 14:40:50 | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3612IUDC#TRPBF
This table gives cross-reference parts and alternative options found for LTC3612IUDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3612IUDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3612IUDC#TRPBF | LTC3612 - 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3612IUDC#TRPBF vs LTC3612IUDC#TRPBF |
LTC3612IUDC#PBF | 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3612IUDC#TRPBF vs LTC3612IUDC#PBF |
LTC3612EUDC#TRPBF | 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3612IUDC#TRPBF vs LTC3612EUDC#TRPBF |
LTC3612EUDC#PBF | LTC3612 - 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3612IUDC#TRPBF vs LTC3612EUDC#PBF |