Part Details for LTC3609IWKG#TRPBF by Analog Devices Inc
Overview of LTC3609IWKG#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3609IWKG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3609IWKG#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 6A 52QFN Min Qty: 2000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3375 | Buy Now |
DISTI #
584-LTC3609IWKGTRPBF
|
Mouser Electronics | Switching Voltage Regulators 32V, 6A Mono Sync Buck DC/DC Conv RoHS: Compliant | 0 |
|
$12.3300 | Order Now |
|
Analog Devices Inc | 32V, 6A Mono Sync Buck DC/DC C Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$9.8700 / $12.3375 | Buy Now |
DISTI #
LTC3609IWKGTRPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷32VDC, Uout: 0.6÷36VDC, 14A, QFN52 Min Qty: 2000 | 0 |
|
$13.7000 | RFQ |
DISTI #
LTC3609IWKGTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2000 | 0 |
|
$12.7400 / $13.2500 | Buy Now |
Part Details for LTC3609IWKG#TRPBF
LTC3609IWKG#TRPBF CAD Models
LTC3609IWKG#TRPBF Part Data Attributes
|
LTC3609IWKG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3609IWKG#TRPBF
Analog Devices Inc
32V, 6A Monolithic Synchronous Step-Down DC/DC Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 8 X 7 MM, LEAD FREE, PLASTIC, QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1768 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC52,.27X.31,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC3609IWKG#TRPBF
This table gives cross-reference parts and alternative options found for LTC3609IWKG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3609IWKG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3609IWKG#PBF | Analog Devices Inc | $17.6654 | 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter | LTC3609IWKG#TRPBF vs LTC3609IWKG#PBF |
LTC3609IWKG#PBF | Linear Technology | Check for Price | LTC3609 - 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | LTC3609IWKG#TRPBF vs LTC3609IWKG#PBF |
LTC3609EWKG#PBF | Linear Technology | Check for Price | LTC3609 - 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | LTC3609IWKG#TRPBF vs LTC3609EWKG#PBF |
LTC3609EWKG#PBF | Analog Devices Inc | $12.0711 | 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter | LTC3609IWKG#TRPBF vs LTC3609EWKG#PBF |
MP2491CGQB | Monolithic Power Systems | Check for Price | SWITCHING REGULATOR, | LTC3609IWKG#TRPBF vs MP2491CGQB |
MP2491CGQB-Z | Monolithic Power Systems | $2.4751 | Switching Regulator, | LTC3609IWKG#TRPBF vs MP2491CGQB-Z |