Part Details for LTC3606BIDD#TRPBF by Analog Devices Inc
Overview of LTC3606BIDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3606BIDD#TRPBF | Analog Devices | 800mA Sync Buck DC/DC w/ Avg I | |
LTC3606BIDD#PBF | Analog Devices | 800mA Sync Buck DC/DC w/ Avg I | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3606BIDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3606BIDD#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 800MA 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7125 | Buy Now |
DISTI #
584-LTC3606BIDDTRPBF
|
Mouser Electronics | Switching Voltage Regulators 800mA Sync Buck DC/DC w/ Avg In C Lim RoHS: Compliant | 0 |
|
$4.0000 | Order Now |
|
Analog Devices Inc | 800mA Sync Buck DC/DC w/ Avg I Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.9700 / $4.1500 | Buy Now |
DISTI #
LTC3606BIDDTRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5VDC, 2.4A, DFN8 Min Qty: 2500 | 0 |
|
$3.7600 | RFQ |
DISTI #
LTC3606BIDDTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8400 / $3.9900 | Buy Now |
Part Details for LTC3606BIDD#TRPBF
LTC3606BIDD#TRPBF CAD Models
LTC3606BIDD#TRPBF Part Data Attributes
|
LTC3606BIDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3606BIDD#TRPBF
Analog Devices Inc
800mA Synchronous Step-Down DC/DC with Average Input Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3606BIDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3606BIDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3606BIDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3606BIDD#PBF | LTC3606B - 800mA Synchronous Step-Down DC/DC with Average Input Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3606BIDD#TRPBF vs LTC3606BIDD#PBF |