Part Details for LTC3605IUF#TRPBF by Linear Technology
Overview of LTC3605IUF#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3605IUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | DC TO DC CONVERTER AND SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 1000 |
|
$9.0500 / $10.5100 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 5A SYNC 24QFN / Conv DC-DC 4V to 20V Synchronous Step Down Single-Out 0.6V to 19.8V 5A 24-Pin QFN EP T/R | 10300 |
|
$8.2900 / $12.4350 | Buy Now |
Part Details for LTC3605IUF#TRPBF
LTC3605IUF#TRPBF CAD Models
LTC3605IUF#TRPBF Part Data Attributes
|
LTC3605IUF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3605IUF#TRPBF
Linear Technology
LTC3605 - 15V, 5A Synchronous Step-Down Regulator; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3605IUF#TRPBF
This table gives cross-reference parts and alternative options found for LTC3605IUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3605IUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3605IUF#PBF | Analog Devices Inc | $7.5946 | 15V, 5A Synchronous Step-Down Regulator | LTC3605IUF#TRPBF vs LTC3605IUF#PBF |
LTC3605IUF#TRPBF | Analog Devices Inc | $7.1988 | 15V, 5A Synchronous Step-Down Regulator | LTC3605IUF#TRPBF vs LTC3605IUF#TRPBF |
LTC3605EUF#PBF | Linear Technology | Check for Price | LTC3605 - 15V, 5A Synchronous Step-Down Regulator; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3605IUF#TRPBF vs LTC3605EUF#PBF |
LTC3605EUF#PBF | Analog Devices Inc | $7.5867 | 15V, 5A Synchronous Step-Down Regulator | LTC3605IUF#TRPBF vs LTC3605EUF#PBF |
LTC3605EUF#TRPBF | Analog Devices Inc | $8.8002 | 15V, 5A Synchronous Step-Down Regulator | LTC3605IUF#TRPBF vs LTC3605EUF#TRPBF |
LTC3605IUF#PBF | Linear Technology | Check for Price | LTC3605 - 15V, 5A Synchronous Step-Down Regulator; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3605IUF#TRPBF vs LTC3605IUF#PBF |