Part Details for LTC3604EMSE#PBF by Analog Devices Inc
Results Overview of LTC3604EMSE#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3604EMSE#PBF Information
LTC3604EMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3604EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3074
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Do... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$4.8600 / $10.4500 | Buy Now |
DISTI #
505-LTC3604EMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8625 / $10.4500 | Buy Now |
DISTI #
584-LTC3604EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 2.5A, 15V Mono Sync Buck Reg RoHS: Compliant | 0 |
|
$5.0100 / $8.9200 | Order Now |
|
Analog Devices Inc | 2.5A, 15V Mono Sync Buck Reg Package Multiple: 37 | 2331 |
|
$3.8900 / $10.4500 | Buy Now |
DISTI #
35212365
|
Verical | Conv DC-DC 3.6V to 15V Synchronous Step Down Single-Out 0.6V to 14.55V 2.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 2331 |
|
$4.8931 | Buy Now |
DISTI #
69847792
|
Verical | Conv DC-DC 3.6V to 15V Synchronous Step Down Single-Out 0.6V to 14.55V 2.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 2329 | Americas - 11 |
|
$4.6400 | Buy Now |
|
Rochester Electronics | LTC3604 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$4.0900 / $5.1100 | Buy Now |
DISTI #
LTC3604EMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 3.6÷15VDC, Uout: 0.6÷14.52VDC, 3.4A Min Qty: 1 | 0 |
|
$6.7200 / $7.7700 | RFQ |
DISTI #
LTC3604EMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$5.0200 / $5.5100 | Buy Now |
Part Details for LTC3604EMSE#PBF
LTC3604EMSE#PBF CAD Models
LTC3604EMSE#PBF Part Data Attributes
|
LTC3604EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3604EMSE#PBF
Analog Devices Inc
2.5A, 15V Monolithic Synchronous Step-Down Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4.6 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3604EMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3604EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3604EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3604EMSE#TRPBF | Linear Technology | Check for Price | LTC3604 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3604EMSE#PBF vs LTC3604EMSE#TRPBF |
LTC3604EMSE#TRPBF | Analog Devices Inc | Check for Price | 2.5A, 15V Monolithic Synchronous Step-Down Regulator | LTC3604EMSE#PBF vs LTC3604EMSE#TRPBF |
LTC3604EMSE#PBF | Linear Technology | Check for Price | LTC3604 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3604EMSE#PBF vs LTC3604EMSE#PBF |
LTC3604IMSE#TRPBF | Analog Devices Inc | Check for Price | 2.5A, 15V Monolithic Synchronous Step-Down Regulator | LTC3604EMSE#PBF vs LTC3604IMSE#TRPBF |
LTC3604IMSE#PBF | Linear Technology | Check for Price | LTC3604 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3604EMSE#PBF vs LTC3604IMSE#PBF |
LTC3604IMSE#TRPBF | Linear Technology | Check for Price | LTC3604 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3604EMSE#PBF vs LTC3604IMSE#TRPBF |
LTC3604EMSE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3604EMSE involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To optimize the performance of the LTC3604EMSE, ensure that the input voltage is within the recommended range, use high-quality capacitors with low ESR, and minimize the noise on the input and output lines. Additionally, ensure that the PCB layout is optimized for the device, and that the thermal management is adequate.
-
The LTC3604EMSE can operate in ambient temperatures up to 85°C, but the junction temperature should not exceed 125°C. It's essential to ensure proper thermal management to prevent overheating.
-
Yes, the LTC3604EMSE is suitable for high-reliability applications. It's manufactured using a high-reliability process, and it's qualified to automotive and industrial standards. However, it's essential to follow proper design and manufacturing guidelines to ensure the reliability of the final product.
-
To troubleshoot issues with the LTC3604EMSE, start by checking the input voltage, output voltage, and current. Verify that the capacitors are properly connected and that the PCB layout is correct. Use an oscilloscope to check for noise and oscillations on the input and output lines. Consult the datasheet and application notes for troubleshooting guidelines.