-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A, 15V Monolithic Synchronous Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6910
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:15V, Max Output Current:1.5A, Ic Case/Package:Msop-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC3601EMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 169 |
|
$4.7700 / $6.6800 | Buy Now |
DISTI #
505-LTC3601EMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3781 In Stock |
|
$3.4750 / $6.7300 | Buy Now |
DISTI #
584-LTC3601EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.5A, 15V Mono Sync Buck Reg RoHS: Compliant | 11625 |
|
$3.4700 / $6.6800 | Buy Now |
DISTI #
V36:1790_06474288
|
Arrow Electronics | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0.6V to 14.52V 1.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2404 | Americas - 34 |
|
$3.3830 / $3.4620 | Buy Now |
|
Analog Devices Inc | 1.5A, 15V Mono Sync Buck Reg Package Multiple: 37 | 794 |
|
$2.7800 / $6.7300 | Buy Now |
DISTI #
45525729
|
Verical | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0.6V to 14.52V 1.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 37 |
|
$3.3830 / $3.4620 | Buy Now |
DISTI #
84376927
|
Verical | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0.6V to 14.52V 1.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 34 Package Multiple: 34 Date Code: 2404 | Americas - 34 |
|
$3.3830 / $3.4620 | Buy Now |
DISTI #
LTC3601EMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷15VDC, Uout: 0.6÷14.52VDC, 2.2A, SMD Min Qty: 1 | 0 |
|
$4.5600 / $5.2700 | RFQ |
DISTI #
LTC3601EMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 148 | 0 |
|
$3.5900 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3601EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3601EMSE#PBF
Analog Devices Inc
1.5A, 15V Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4600 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3601EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3601EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3601EMSE#TRPBF | LTC3601 - 1.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3601EMSE#PBF vs LTC3601EMSE#TRPBF |
LTC3601EMSE#TRPBF | 1.5A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3601EMSE#PBF vs LTC3601EMSE#TRPBF |
LTC3601EMSE#PBF | LTC3601 - 1.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3601EMSE#PBF vs LTC3601EMSE#PBF |