Part Details for LTC3589EUJ-2#TRPBF by Linear Technology
Results Overview of LTC3589EUJ-2#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3589EUJ-2#TRPBF Information
LTC3589EUJ-2#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3589EUJ-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LTC3589EUJ-2#TRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2019+ Container: Tape & Reel | 0 |
|
$2.2500 / $2.4375 | RFQ |
Part Details for LTC3589EUJ-2#TRPBF
LTC3589EUJ-2#TRPBF CAD Models
LTC3589EUJ-2#TRPBF Part Data Attributes
|
LTC3589EUJ-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3589EUJ-2#TRPBF
Linear Technology
LTC3589 - 8-Output Regulator with Sequencing and I2C; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, WJJD-2, QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | UJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN CURRENT MODE, ALSO OPERATES AT 1.8, 2.5, AND 3.2 V OUTPUT VOLTAGE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.8 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.085 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2600 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
LTC3589EUJ-2#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal components.
-
To ensure proper operation of the battery charger, make sure to follow the recommended layout and component placement guidelines, use a suitable battery with a compatible chemistry, and provide a stable input voltage within the recommended range.
-
The TRK/SS pin is used to track the battery voltage and provide a status signal indicating the charging state. It can be connected to a microcontroller or other logic circuit to monitor the charging process.
-
No, the LTC3589EUJ-2#TRPBF is designed specifically for rechargeable batteries, such as Li-Ion or Li-Polymer batteries. Using it with a non-rechargeable battery may cause damage to the battery or the IC.
-
The charging current can be adjusted by selecting the appropriate value for the RSET resistor, which sets the charging current limit. Refer to the datasheet for the calculation formula and recommended values.