-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower Energy Harvesting Power Supply with 14V Minimum VIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3588IDD-2#PBF | Analog Devices | Nanopower Energy Harvesting Pw | |
LTC3588IDD-2#TRPBF | Analog Devices | Nanopower Energy Harvesting Pw | |
LTC3588IDD-1#PBF | Analog Devices | Nanopower Energy Harvesting Pw |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3588IDD-2#PBF-ND
|
DigiKey | IC ENERGY HARVESTING PSU 10DFN Min Qty: 121 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1100 | Buy Now |
DISTI #
584-LTC3588IDD-2#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Nanopower Energy Harvesting Pwr S w/ 14V RoHS: Compliant | 75 |
|
$6.5000 / $9.9700 | Buy Now |
|
Analog Devices Inc | Nanopower Energy Harvesting Pw Package Multiple: 121 | 6413 |
|
$4.1500 / $5.8400 | Buy Now |
DISTI #
LTC3588IDD-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$5.3600 / $5.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3588IDD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3588IDD-2#PBF
Analog Devices Inc
Nanopower Energy Harvesting Power Supply with 14V Minimum VIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3588IDD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3588IDD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3588IDD-2#TRPBF | LTC3588-2 - Nanopower Energy Harvesting Power Supply with 14V Minimum VIN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3588IDD-2#PBF vs LTC3588IDD-2#TRPBF |