Part Details for LTC3577EUFF-4#PBF by Analog Devices Inc
Overview of LTC3577EUFF-4#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3577EUFF-4#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3577EUFF-4#PBF-ND
|
DigiKey | IC PWR MANAGEMENT HANDHELD 44QFN Min Qty: 52 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0067 | Buy Now |
DISTI #
584-LTC3577EUFF-4PBF
|
Mouser Electronics | Battery Management Hily Int Portable Product PMIC RoHS: Compliant | 0 |
|
$8.6300 / $12.5000 | Order Now |
|
Analog Devices Inc | Hily Int Portable Product PMIC Package Multiple: 52 | 1612 |
|
$5.9000 / $8.3200 | Buy Now |
DISTI #
79327661
|
Verical | Power Management IC 4.35V to 5.5V 44-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 1612 |
|
$7.0700 | Buy Now |
DISTI #
LTC3577EUFF-4PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$7.6200 / $8.8500 | Buy Now |
Part Details for LTC3577EUFF-4#PBF
LTC3577EUFF-4#PBF CAD Models
LTC3577EUFF-4#PBF Part Data Attributes
|
LTC3577EUFF-4#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3577EUFF-4#PBF
Analog Devices Inc
LTC3577EUFF-4#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 05-08-1762 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.16X.28,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3577EUFF-4#PBF
This table gives cross-reference parts and alternative options found for LTC3577EUFF-4#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3577EUFF-4#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3577EUFF-4#PBF | Linear Technology | Check for Price | LTC3577-3 and -4 - Highly Integrated Portable Product PMIC; Package: QFN; Pins: 44; Temperature Range: -40°C to 85°C | LTC3577EUFF-4#PBF vs LTC3577EUFF-4#PBF |
LTC3577EUFF-4#TRPBF | Linear Technology | Check for Price | LTC3577-3 and -4 - Highly Integrated Portable Product PMIC; Package: QFN; Pins: 44; Temperature Range: -40°C to 85°C | LTC3577EUFF-4#PBF vs LTC3577EUFF-4#TRPBF |