-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3569EFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3059
|
Newark | Dc/Dc Conv, 3 O/P, 3Mhz, 125Deg C, No. Of Outputs:3Outputs, Topology:Synchronous Buck (Step Down),... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 194 |
|
$5.0700 / $9.9000 | Buy Now |
DISTI #
LTC3569EFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ TRPL 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
528 In Stock |
|
$4.8000 / $10.3500 | Buy Now |
DISTI #
584-LTC3569EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 3x Buck Reg w/ 1.2A & Two 600mA Outs & I RoHS: Compliant | 104 |
|
$4.8000 / $10.3500 | Buy Now |
DISTI #
V36:1790_06474140
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Triple-Out 0.425V to 5.5V 1.2A/0.6A/0.6A 16-Pin TSSOP ... more RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 10 Weeks Date Code: 2326 | Americas - 135 |
|
$4.6950 / $5.2200 | Buy Now |
|
Analog Devices Inc | 3x Buck Reg w/ 1.2A & Two 600m Package Multiple: 95 | 7326 |
|
$3.8400 / $10.3500 | Buy Now |
DISTI #
77890891
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Triple-Out 0.425V to 5.5V 1.2A/0.6A/0.6A 16-Pin TSSOP ... more RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 7220 |
|
$4.5700 | Buy Now |
DISTI #
77792753
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Triple-Out 0.425V to 5.5V 1.2A/0.6A/0.6A 16-Pin TSSOP ... more RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 2326 | Americas - 95 |
|
$4.6950 / $5.2200 | Buy Now |
DISTI #
LTC3569EFEPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.425÷5.5VDC, 2A Min Qty: 1 | 0 |
|
$6.4800 / $7.4900 | RFQ |
DISTI #
LTC3569EFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 95 | 0 |
|
$4.9600 / $5.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3569EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3569EFE#PBF
Analog Devices Inc
Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC3569EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3569EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3569IFE#PBF | Analog Devices Inc | $6.7096 | Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References | LTC3569EFE#PBF vs LTC3569IFE#PBF |
LTC3569IFE#TRPBF | Analog Devices Inc | Check for Price | Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References | LTC3569EFE#PBF vs LTC3569IFE#TRPBF |
LTC3569IFE#TRPBF | Linear Technology | Check for Price | LTC3569 - Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3569EFE#PBF vs LTC3569IFE#TRPBF |
LTC3569EFE#PBF | Linear Technology | Check for Price | LTC3569 - Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3569EFE#PBF vs LTC3569EFE#PBF |