There are no models available for this part yet.
Overview of LTC3564IDCB#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3564IDCB#TRPBF | Analog Devices | 2.25MHz, 1.25A Sync Buck Reg | |
LTC3564IDCB#TRMPBF | Analog Devices | 2.25MHz, 1.25A Sync Buck Reg |
CAD Models for LTC3564IDCB#PBF by Analog Devices Inc
Part Data Attributes for LTC3564IDCB#PBF by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
HVSON,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2700 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for LTC3564IDCB#PBF
This table gives cross-reference parts and alternative options found for LTC3564IDCB#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3564IDCB#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3564IDCB#TRPBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564IDCB#PBF vs LTC3564IDCB#TRPBF |
LTC3564IDCB#TRMPBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564IDCB#PBF vs LTC3564IDCB#TRMPBF |
LTC3564EDCB#TRMPBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564IDCB#PBF vs LTC3564EDCB#TRMPBF |
LTC3564EDCB#PBF | IC 2.5 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 3 MM, LEAD FREE, PLASTIC, MO-229TBD, DFN-6, Switching Regulator or Controller | Linear Technology | LTC3564IDCB#PBF vs LTC3564EDCB#PBF |
LTC3564EDCB#TRPBF | 2.25MHz, 1.25A Synchronous Step-Down Regulator | Analog Devices Inc | LTC3564IDCB#PBF vs LTC3564EDCB#TRPBF |
LTC3564EDCB#PBF | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3564IDCB#PBF vs LTC3564EDCB#PBF |
LTC3564IDCB#TRMPBF | 2.25MHz, 1.25A Synchronous Step-Down Regulator | Analog Devices Inc | LTC3564IDCB#PBF vs LTC3564IDCB#TRMPBF |
LTC3564EDCB#TRMPBF | 2.25MHz, 1.25A Synchronous Step-Down Regulator | Analog Devices Inc | LTC3564IDCB#PBF vs LTC3564EDCB#TRMPBF |
LTC3564IDCB#TRPBF | 2.25MHz, 1.25A Synchronous Step-Down Regulator | Analog Devices Inc | LTC3564IDCB#PBF vs LTC3564IDCB#TRPBF |