Part Details for LTC3564EDCB#TRMPBF by Linear Technology
Results Overview of LTC3564EDCB#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3564EDCB#TRMPBF Information
LTC3564EDCB#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3564EDCB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2.5A, 2700KHZ SWITCHING FREQ-MAX, PDSO6 | 6 |
|
$6.0000 / $12.0000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1143 |
|
RFQ |
Part Details for LTC3564EDCB#TRMPBF
LTC3564EDCB#TRMPBF CAD Models
LTC3564EDCB#TRMPBF Part Data Attributes
|
LTC3564EDCB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3564EDCB#TRMPBF
Linear Technology
LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229TBD, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3564EDCB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3564EDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3564EDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3564IDCB#TRPBF | Analog Devices Inc | Check for Price | 2.25MHz, 1.25A Synchronous Step-Down Regulator | LTC3564EDCB#TRMPBF vs LTC3564IDCB#TRPBF |
LTC3564IDCB#TRPBF | Linear Technology | Check for Price | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3564EDCB#TRMPBF vs LTC3564IDCB#TRPBF |
LTC3564IDCB#PBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO6 | LTC3564EDCB#TRMPBF vs LTC3564IDCB#PBF |
LTC3564EDCB#PBF | Linear Technology | Check for Price | IC 2.5 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 3 MM, LEAD FREE, PLASTIC, MO-229TBD, DFN-6, Switching Regulator or Controller | LTC3564EDCB#TRMPBF vs LTC3564EDCB#PBF |
LTC3564IDCB#TRMPBF | Analog Devices Inc | $4.0472 | 2.25MHz, 1.25A Synchronous Step-Down Regulator | LTC3564EDCB#TRMPBF vs LTC3564IDCB#TRMPBF |
LTC3564IDCB#PBF | Linear Technology | Check for Price | IC 2.5 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 3 MM, LEAD FREE, PLASTIC, MO-229TBD, DFN-6, Switching Regulator or Controller | LTC3564EDCB#TRMPBF vs LTC3564IDCB#PBF |
LTC3564EDCB#TRMPBF | Analog Devices Inc | $3.4198 | 2.25MHz, 1.25A Synchronous Step-Down Regulator | LTC3564EDCB#TRMPBF vs LTC3564EDCB#TRMPBF |
LTC3564IDCB#TRMPBF | Linear Technology | Check for Price | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3564EDCB#TRMPBF vs LTC3564IDCB#TRMPBF |