Part Details for LTC3563EDC#TRMPBF by Analog Devices Inc
Results Overview of LTC3563EDC#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3563EDC#TRMPBF Information
LTC3563EDC#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3563EDC#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3563EDC#TRMPBFCT-ND
|
DigiKey | IC REG BUCK PROG 500MA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
412 In Stock |
|
$2.2125 / $5.8600 | Buy Now |
DISTI #
584-LTC3563EDCTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 500mA, Sync Buck DC/DC Conv w/ Sel Out V RoHS: Compliant | 0 |
|
$2.2100 / $2.2600 | Order Now |
|
Analog Devices Inc | 500mA, Sync Buck DC/DC Conv w/ Package Multiple: 500 | 1083 |
|
$2.2125 / $5.8600 | Buy Now |
DISTI #
LTC3563EDCTRMPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 1.28÷1.87VDC, 1A Min Qty: 500 | 0 |
|
$2.4400 | RFQ |
DISTI #
LTC3563EDCTRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.2800 / $2.4400 | Buy Now |
Part Details for LTC3563EDC#TRMPBF
LTC3563EDC#TRMPBF CAD Models
LTC3563EDC#TRMPBF Part Data Attributes
|
LTC3563EDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3563EDC#TRMPBF
Analog Devices Inc
500mA, Synchronous Step-Down DC/DC Converter with Selectable Output Voltage
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3563EDC#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3563EDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3563EDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3563EDC#TRM | Linear Technology | Check for Price | IC 1.75 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, PLASTIC, MO-229WCCD-2, DFN-6, Switching Regulator or Controller | LTC3563EDC#TRMPBF vs LTC3563EDC#TRM |
LTC3563EDC#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.75A, 2700kHz Switching Freq-Max, PDSO6 | LTC3563EDC#TRMPBF vs LTC3563EDC#TRM |
LTC3563EDC#TRMPBF | Linear Technology | Check for Price | LTC3563 - 500mA, Synchronous Step-Down DC/DC Converter with Selectable Output Voltage; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3563EDC#TRMPBF vs LTC3563EDC#TRMPBF |