Part Details for LTC3561AIDD#PBF by Analog Devices Inc
Results Overview of LTC3561AIDD#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3561AIDD#PBF Information
LTC3561AIDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3561AIDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6899
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$3.0300 / $7.3700 | Buy Now |
DISTI #
LTC3561AIDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
259 In Stock |
|
$3.0375 / $7.3800 | Buy Now |
DISTI #
584-LTC3561AIDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 1A, 4MHz, Sync Buck DC/DC Conv RoHS: Compliant | 195 |
|
$3.0300 / $7.3800 | Buy Now |
DISTI #
V36:1790_06474106
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2423 | Americas - 109 |
|
$2.9340 / $3.4560 | Buy Now |
|
Analog Devices Inc | 1A, 4MHz, Sync Buck DC/DC Conv Package Multiple: 121 | 2230 |
|
$2.4300 / $7.3800 | Buy Now |
DISTI #
35211103
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 2178 |
|
$2.8700 | Buy Now |
DISTI #
87208510
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 109 Package Multiple: 109 Date Code: 2423 | Americas - 109 |
|
$2.9340 / $3.4560 | Buy Now |
DISTI #
LTC3561AIDDPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.8÷5VDC, 2A, DFN8 Min Qty: 1 | 0 |
|
$4.0300 / $4.6600 | RFQ |
DISTI #
LTC3561AIDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.1400 / $3.4500 | Buy Now |
Part Details for LTC3561AIDD#PBF
LTC3561AIDD#PBF CAD Models
LTC3561AIDD#PBF Part Data Attributes
|
LTC3561AIDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3561AIDD#PBF
Analog Devices Inc
1A, 4MHz, Synchronous Step-Down DC/DC Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3561AIDD#PBF
This table gives cross-reference parts and alternative options found for LTC3561AIDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3561AIDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3561AEDD#TRPBF | Linear Technology | Check for Price | LTC3561A - 1A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3561AIDD#PBF vs LTC3561AEDD#TRPBF |
LTC3561AIDD#TRPBF | Linear Technology | Check for Price | LTC3561A - 1A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3561AIDD#PBF vs LTC3561AIDD#TRPBF |
LTC3561AIDD#PBF | Linear Technology | Check for Price | LTC3561A - 1A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3561AIDD#PBF vs LTC3561AIDD#PBF |
LTC3561AEDD#PBF | Linear Technology | Check for Price | LTC3561A - 1A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3561AIDD#PBF vs LTC3561AEDD#PBF |
LTC3561AEDD#TRPBF | Analog Devices Inc | Check for Price | 1A, 4MHz, Synchronous Step-Down DC/DC Converter | LTC3561AIDD#PBF vs LTC3561AEDD#TRPBF |