Part Details for LTC3555IUFD-1#PBF by Analog Devices Inc
Results Overview of LTC3555IUFD-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3555IUFD-1#PBF Information
LTC3555IUFD-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3555IUFD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3555IUFD-1#PBF-ND
|
DigiKey | IC USB POWER MANAGER 28-QFN Min Qty: 73 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5570 | Buy Now |
DISTI #
584-LTC3555IUFD-1PBF
|
Mouser Electronics | Battery Management Hi Eff USB Pwr Manager + 3x Buck DC/DC RoHS: Compliant | 0 |
|
$8.9800 | Order Now |
|
Analog Devices Inc | Hi Eff USB Pwr Manager + 3x Bu Package Multiple: 73 | 1606 |
|
$7.0100 / $9.8900 | Buy Now |
DISTI #
35215899
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 1022mA 4.2V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 1606 |
|
$7.6400 | Buy Now |
DISTI #
LTC3555IUFD-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$9.0500 / $10.5200 | Buy Now |
Part Details for LTC3555IUFD-1#PBF
LTC3555IUFD-1#PBF CAD Models
LTC3555IUFD-1#PBF Part Data Attributes
|
LTC3555IUFD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3555IUFD-1#PBF
Analog Devices Inc
LTC3555IUFD-1#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3555IUFD-1#PBF
This table gives cross-reference parts and alternative options found for LTC3555IUFD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3555IUFD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3555EUFD-1#PBF | Analog Devices Inc | Check for Price | LTC3555EUFD-1#PBF | LTC3555IUFD-1#PBF vs LTC3555EUFD-1#PBF |
LTC3555EUFD-1#PBF | Linear Technology | Check for Price | LTC3555/LTC3555-X - High Efficiency USB Power Manager + Triple Step-Down DC/DC; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | LTC3555IUFD-1#PBF vs LTC3555EUFD-1#PBF |