Part Details for LTC3555EUFD by Linear Technology
Results Overview of LTC3555EUFD by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3555EUFD Information
LTC3555EUFD by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3555EUFD
LTC3555EUFD CAD Models
LTC3555EUFD Part Data Attributes
|
LTC3555EUFD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3555EUFD
Linear Technology
IC 3 A BATTERY CHARGE CONTROLLER, 2700 kHz SWITCHING FREQ-MAX, PQCC28, 4 X 5 MM, 0.75 MM HEIGHT, PLASTIC, MO-220WXXX, QFN-28, Switching Regulator or Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.35 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LTC3555EUFD
This table gives cross-reference parts and alternative options found for LTC3555EUFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3555EUFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3555IUFD#TRPBF | Linear Technology | Check for Price | LTC3555/LTC3555-X - High Efficiency USB Power Manager + Triple Step-Down DC/DC; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | LTC3555EUFD vs LTC3555IUFD#TRPBF |
LTC3555IUFD#TRPBF | Analog Devices Inc | Check for Price | LTC3555IUFD#TRPBF | LTC3555EUFD vs LTC3555IUFD#TRPBF |
LTC3555IUFD#PBF | Analog Devices Inc | Check for Price | LTC3555IUFD#PBF | LTC3555EUFD vs LTC3555IUFD#PBF |
LTC3555EUFD | Analog Devices Inc | Check for Price | Power Supply Management Circuit, CMOS, PQCC28 | LTC3555EUFD vs LTC3555EUFD |
LTC3555EUFD#TRPBF | Analog Devices Inc | Check for Price | LTC3555EUFD#TRPBF | LTC3555EUFD vs LTC3555EUFD#TRPBF |
LTC3555EUFD#PBF | Analog Devices Inc | Check for Price | LTC3555EUFD#PBF | LTC3555EUFD vs LTC3555EUFD#PBF |
LTC3555EUFD#PBF | Linear Technology | Check for Price | LTC3555/LTC3555-X - High Efficiency USB Power Manager + Triple Step-Down DC/DC; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | LTC3555EUFD vs LTC3555EUFD#PBF |
LTC3555IUFD#PBF | Linear Technology | Check for Price | LTC3555/LTC3555-X - High Efficiency USB Power Manager + Triple Step-Down DC/DC; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | LTC3555EUFD vs LTC3555IUFD#PBF |