Part Details for LTC3555EUFD#PBF by Linear Technology
Results Overview of LTC3555EUFD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3555EUFD#PBF Information
LTC3555EUFD#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3555EUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BATTERY CHARGE CONTROLLER, CMOS, PQCC28 | 41 |
|
$5.0700 / $11.7000 | Buy Now |
Part Details for LTC3555EUFD#PBF
LTC3555EUFD#PBF CAD Models
LTC3555EUFD#PBF Part Data Attributes
|
LTC3555EUFD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3555EUFD#PBF
Linear Technology
LTC3555/LTC3555-X - High Efficiency USB Power Manager + Triple Step-Down DC/DC; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | UFD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.35 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3555EUFD#PBF
This table gives cross-reference parts and alternative options found for LTC3555EUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3555EUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3555EUFD | Analog Devices Inc | Check for Price | Power Supply Management Circuit, CMOS, PQCC28 | LTC3555EUFD#PBF vs LTC3555EUFD |
LTC3555EUFD#PBF | Analog Devices Inc | Check for Price | LTC3555EUFD#PBF | LTC3555EUFD#PBF vs LTC3555EUFD#PBF |
LTC3555EUFD#TRPBF | Analog Devices Inc | Check for Price | LTC3555EUFD#TRPBF | LTC3555EUFD#PBF vs LTC3555EUFD#TRPBF |
LTC3555IUFD#PBF | Analog Devices Inc | Check for Price | LTC3555IUFD#PBF | LTC3555EUFD#PBF vs LTC3555IUFD#PBF |
LTC3555EUFD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal regulator.
-
To minimize EMI and noise, it's recommended to follow a star-ground configuration, keep the input and output capacitors close to the IC, and use a solid ground plane. Additionally, use a shielded inductor and keep the switching node (SW pin) away from sensitive analog nodes.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. X5R or X7R dielectric types are suitable for most applications.
-
The inductor value and type depend on the output voltage, output current, and switching frequency. A shielded inductor with a value between 1uH to 10uH is recommended. The inductor should have a high saturation current rating and low DC resistance.
-
The SYNC pin allows the LTC3555EUFD#PBF to synchronize its switching frequency with an external clock signal. This can be useful in noise-sensitive applications or when multiple converters need to be synchronized. To use the SYNC pin, connect it to an external clock signal with a frequency between 300kHz to 2.5MHz.