Part Details for LTC3541EDD-1#PBF by Linear Technology
Results Overview of LTC3541EDD-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3541EDD-1#PBF Information
LTC3541EDD-1#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3541EDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC3541-1 - LTC3676 - PMIC For Applications Processors RoHS: Compliant Status: Active Min Qty: 1 | 121 |
|
$2.4200 / $3.0200 | Buy Now |
Part Details for LTC3541EDD-1#PBF
LTC3541EDD-1#PBF CAD Models
LTC3541EDD-1#PBF Part Data Attributes
|
LTC3541EDD-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3541EDD-1#PBF
Linear Technology
LTC3541-1 - High Efficiency Buck + VLDO Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3541EDD-1#PBF
This table gives cross-reference parts and alternative options found for LTC3541EDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3541EDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3541EDD-1#TRPBF | Linear Technology | Check for Price | LTC3541-1 - High Efficiency Buck + VLDO Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3541EDD-1#PBF vs LTC3541EDD-1#TRPBF |
LTC3541EDD-1#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Buck + VLDO Regulator | LTC3541EDD-1#PBF vs LTC3541EDD-1#TRPBF |
LTC3541EDD-1#PBF | Analog Devices Inc | $3.0758 | High Efficiency Buck + VLDO Regulator | LTC3541EDD-1#PBF vs LTC3541EDD-1#PBF |
LTC3541EDD-1#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC3541EDD-1#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog and digital ground plane to reduce noise and interference.
-
The selection of input and output capacitors for the LTC3541EDD-1#PBF depends on the specific application requirements. In general, low-ESR capacitors with a high ripple current rating are recommended. The input capacitor should be at least 10uF, and the output capacitor should be at least 22uF. The capacitor values can be adjusted based on the output voltage and current requirements.
-
The maximum ambient temperature range for the LTC3541EDD-1#PBF is -40°C to 125°C. However, the device can operate up to 150°C with derating. It's essential to ensure that the device is operated within the recommended temperature range to ensure reliability and performance.
-
To troubleshoot issues with the LTC3541EDD-1#PBF, start by checking the input voltage, output voltage, and current. Verify that the device is properly connected and that the input and output capacitors are correctly sized. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to check for any noise or oscillations on the output voltage. Consult the datasheet and application notes for troubleshooting guidelines and tips.
-
Yes, the LTC3541EDD-1#PBF is suitable for high-reliability and automotive applications. The device is built with high-reliability materials and manufacturing processes, and it meets the requirements of the AEC-Q100 automotive standard. However, it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the specific application requirements.