Part Details for LTC3539EDCB-2TRPBF by Analog Devices Inc
Overview of LTC3539EDCB-2TRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3539EDCB-2TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3539EDCB-2TRPBF
|
TME | PMIC, DC/DC converter, Uin: 0.5÷5VDC, Uout: 1.5÷5.25VDC, 2.6A, DFN8 Min Qty: 2500 | 0 |
|
$3.9700 | RFQ |
|
LCSC | Boost type Adjustable 500mV6V 2A 1.5V5.25V DFN-8(2x3) DC-DC Converters ROHS | 2691 |
|
$2.2787 / $3.5246 | Buy Now |