-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3539EDCB#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3539EDCB#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3032
|
Newark | Dc/Dc Conv, Sync Boost, 1Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step U... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2435 |
|
$3.9500 / $8.6400 | Buy Now |
DISTI #
LTC3539EDCB#TRPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 2A 8DFN Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12438 In Stock |
|
$3.7625 / $8.6400 | Buy Now |
DISTI #
584-LTC3539EDCBTRPBF
|
Mouser Electronics | Switching Voltage Regulators 2A, 1MHz/2MHz Sync Boost DC/DC Convs RoHS: Compliant | 114 |
|
$3.7600 / $8.2800 | Buy Now |
|
Analog Devices Inc | 2A, 1MHz/2MHz Sync Boost DC/DC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.0100 / $8.6400 | Buy Now |
DISTI #
LTC3539EDCBTRPBF
|
TME | PMIC, DC/DC converter, Uin: 0.5÷5VDC, Uout: 1.5÷5.25VDC, 2.6A, DFN8 Min Qty: 2500 | 0 |
|
$3.9700 | RFQ |
DISTI #
LTC3539EDCBTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8900 / $4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3539EDCB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3539EDCB#TRPBF
Analog Devices Inc
LTC3539EDCB#TRPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1718 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 5.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1300 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC3539EDCB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3539EDCB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3539EDCB#TRMPBF | Analog Devices Inc | $4.8648 | LTC3539EDCB#TRMPBF | LTC3539EDCB#TRPBF vs LTC3539EDCB#TRMPBF |
LTC3539EDCB#PBF | Linear Technology | Check for Price | LTC3539/LTC3539-2 - 2A, 1MHz/2MHz Synchronous Step-Up DC/DC Converters; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3539EDCB#TRPBF vs LTC3539EDCB#PBF |
LTC3539EDCB#PBF | Analog Devices Inc | Check for Price | 2A, 1MHz/2MHz Synchronous Step-Up DC/DC Converters | LTC3539EDCB#TRPBF vs LTC3539EDCB#PBF |
LTC3539EDCB#TRPBF | Linear Technology | Check for Price | LTC3539/LTC3539-2 - 2A, 1MHz/2MHz Synchronous Step-Up DC/DC Converters; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3539EDCB#TRPBF vs LTC3539EDCB#TRPBF |