Part Details for LTC3538EDCB#TRMPBF by Linear Technology
Results Overview of LTC3538EDCB#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3538EDCB#TRMPBF Information
LTC3538EDCB#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3538EDCB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ |
Part Details for LTC3538EDCB#TRMPBF
LTC3538EDCB#TRMPBF CAD Models
LTC3538EDCB#TRMPBF Part Data Attributes
|
LTC3538EDCB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3538EDCB#TRMPBF
Linear Technology
LTC3538 - 800mA Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3538EDCB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3538EDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3538EDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3538EDCB#TRMPBF | Analog Devices Inc | $4.4049 | 800mA Synchronous Buck-Boost DC/DC Converter | LTC3538EDCB#TRMPBF vs LTC3538EDCB#TRMPBF |
LTC3538EDCB#TRM | Linear Technology | Check for Price | IC 0.8 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, PLASTIC, DFN-8, Switching Regulator or Controller | LTC3538EDCB#TRMPBF vs LTC3538EDCB#TRM |
LTC3538EDCB#TR | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 1200kHz Switching Freq-Max, PDSO8 | LTC3538EDCB#TRMPBF vs LTC3538EDCB#TR |
LTC3538EDCB#PBF | Analog Devices Inc | Check for Price | 800mA Synchronous Buck-Boost DC/DC Converter | LTC3538EDCB#TRMPBF vs LTC3538EDCB#PBF |
LTC3538EDCB#TRPBF | Analog Devices Inc | Check for Price | 800mA Synchronous Buck-Boost DC/DC Converter | LTC3538EDCB#TRMPBF vs LTC3538EDCB#TRPBF |
LTC3538EDCB | Linear Technology | Check for Price | IC 0.8 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, PLASTIC, DFN-8, Switching Regulator or Controller | LTC3538EDCB#TRMPBF vs LTC3538EDCB |
LTC3538EDCB#PBF | Linear Technology | Check for Price | LTC3538 - 800mA Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3538EDCB#TRMPBF vs LTC3538EDCB#PBF |
LTC3538EDCB#TR | Linear Technology | Check for Price | IC 0.8 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, PLASTIC, DFN-8, Switching Regulator or Controller | LTC3538EDCB#TRMPBF vs LTC3538EDCB#TR |
LTC3538EDCB#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, 0.8A, 1200kHz Switching Freq-Max, PDSO8 | LTC3538EDCB#TRMPBF vs LTC3538EDCB#TRM |
LTC3538EDCB#TRPBF | Linear Technology | Check for Price | LTC3538 - 800mA Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3538EDCB#TRMPBF vs LTC3538EDCB#TRPBF |
LTC3538EDCB#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3538 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To optimize the layout for the LTC3538, keep the input and output capacitors close to the IC, use a solid ground plane, and minimize the length of the traces to reduce EMI and noise.
-
The recommended input capacitor value for the LTC3538 is 10uF to 22uF, with a voltage rating of at least 25V. A low-ESR capacitor is recommended to minimize voltage ripple.
-
The LTC3538 is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper thermal design and heat sinking to prevent overheating.
-
To ensure stability, follow the recommended component values and layout guidelines, and add a 10nF to 22nF capacitor from the VFB pin to GND to prevent oscillation.