Part Details for LTC3534EDHC#TRPBF by Linear Technology
Overview of LTC3534EDHC#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3534EDHC#TRPBF
LTC3534EDHC#TRPBF CAD Models
LTC3534EDHC#TRPBF Part Data Attributes:
|
LTC3534EDHC#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3534EDHC#TRPBF
Linear Technology
LTC3534 - 7V, 500mA Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 5 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8V TO 7V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1150 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3534EDHC#TRPBF
This table gives cross-reference parts and alternative options found for LTC3534EDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3534EDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3534EDHC | IC SWITCHING REGULATOR, 1150 kHz SWITCHING FREQ-MAX, PDSO16, 5 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16, Switching Regulator or Controller | Linear Technology | LTC3534EDHC#TRPBF vs LTC3534EDHC |
LTC3534EDHC#PBF | LTC3534 - 7V, 500mA Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3534EDHC#TRPBF vs LTC3534EDHC#PBF |
LTC3534EDHC#TR | IC SWITCHING REGULATOR, 1150 kHz SWITCHING FREQ-MAX, PDSO16, 5 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16, Switching Regulator or Controller | Linear Technology | LTC3534EDHC#TRPBF vs LTC3534EDHC#TR |
LTC3534EDHC | Switching Regulator, Voltage-mode, 1150kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC3534EDHC#TRPBF vs LTC3534EDHC |
LTC3534EDHC#TR | Switching Regulator, Voltage-mode, 1150kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC3534EDHC#TRPBF vs LTC3534EDHC#TR |