Part Details for LTC3531ES6-3.3#TRPBF by Analog Devices Inc
Results Overview of LTC3531ES6-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3531ES6-3.3#TRPBF Information
LTC3531ES6-3.3#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3531ES6-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3022
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 85Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2324 |
|
$2.9800 / $6.3000 | Buy Now |
DISTI #
505-LTC3531ES6-3.3#TRPBFCT-ND
|
DigiKey | IC REG BUCK BOOST 3.32V TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15014 In Stock |
|
$2.9750 / $7.2700 | Buy Now |
DISTI #
584-C3531ES6-3.3TPF
|
Mouser Electronics | Switching Voltage Regulators 200mA Buck-Boost Sync DC/DC Convs RoHS: Compliant | 1882 |
|
$2.9700 / $6.9700 | Buy Now |
|
Analog Devices Inc | 200mA Buck-Boost Sync DC/DC Co Min Qty: 1 Package Multiple: 2500 | 3003 |
|
$2.3800 / $7.2700 | Buy Now |
DISTI #
LTC3531ES6-3.3TR
|
TME | PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 3.3VDC, TSOT23-6, SMD Min Qty: 2500 | 0 |
|
$2.8100 | RFQ |
DISTI #
LTC3531ES63.3TR
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0700 / $3.1900 | Buy Now |
Part Details for LTC3531ES6-3.3#TRPBF
LTC3531ES6-3.3#TRPBF CAD Models
LTC3531ES6-3.3#TRPBF Part Data Attributes
|
LTC3531ES6-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3531ES6-3.3#TRPBF
Analog Devices Inc
200mA Buck-Boost Synchronous DC/DC Converters
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.46 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3531ES6-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LTC3531ES6-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3531ES6-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3531ES6-3.3 | Linear Technology | Check for Price | LTC3531 - 200mA Buck-Boost Synchronous DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3531ES6-3.3#TRPBF vs LTC3531ES6-3.3 |
LTC3531ES6-3.3 | Analog Devices Inc | Check for Price | Switching Regulator, 0.46A, PDSO6 | LTC3531ES6-3.3#TRPBF vs LTC3531ES6-3.3 |