Part Details for LTC3531ES6-3.3#TRMPBF by Linear Technology
Results Overview of LTC3531ES6-3.3#TRMPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3531ES6-3.3#TRMPBF Information
LTC3531ES6-3.3#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3531ES6-3.3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$4.2202 / $7.6731 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 4037 |
|
RFQ | |
|
Win Source Electronics | IC REG BCK BST 3.32V 0.2A TSOT23 / Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step ... more | 30600 |
|
$3.0858 / $3.9857 | Buy Now |
Part Details for LTC3531ES6-3.3#TRMPBF
LTC3531ES6-3.3#TRMPBF CAD Models
LTC3531ES6-3.3#TRMPBF Part Data Attributes
|
LTC3531ES6-3.3#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3531ES6-3.3#TRMPBF
Linear Technology
LTC3531 - 200mA Buck-Boost Synchronous DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.46 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3531ES6-3.3#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3531ES6-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3531ES6-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3531ES6-3.3#TRM | Linear Technology | Check for Price | LTC3531 - 200mA Buck-Boost Synchronous DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3531ES6-3.3#TRMPBF vs LTC3531ES6-3.3#TRM |
LTC3531ES6-3.3#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3531 can handle is 15V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input capacitor is at least 10uF with an ESR of 0.1 ohm or less.
-
The EN (Enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.
-
The output voltage can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors in the divider network.
-
The thermal shutdown temperature of the LTC3531 is typically 150°C. When the junction temperature exceeds this value, the regulator will shut down to prevent damage.