Part Details for LTC3526LEDC by Linear Technology
Overview of LTC3526LEDC by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1053A-E | Analog Devices | LTC3526LEDC Demo Board: 1MHz, | |
LTC3526LEDC-2#TRPBF | Analog Devices | 550mA 2MHz Sync Boost DC/DC Co | |
LTC3526LEDC#TRPBF | Analog Devices | 550mA 1MHz Sync Boost DC/DC Co |
Part Details for LTC3526LEDC
LTC3526LEDC CAD Models
LTC3526LEDC Part Data Attributes
|
LTC3526LEDC
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3526LEDC
Linear Technology
IC SWITCHING CONTROLLER, 1250 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC6,.08,20 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1250 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LTC3526LEDC
This table gives cross-reference parts and alternative options found for LTC3526LEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3526LEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3526LEDC#PBF | LTC3526L/LTC3526LB - 550mA 1MHz Synchronous Step-Up DC/DC Converters in 2mm x 2mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3526LEDC vs LTC3526LEDC#PBF |
LTC3526LEDC#TR | IC SWITCHING CONTROLLER, 1250 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Switching Regulator or Controller | Linear Technology | LTC3526LEDC vs LTC3526LEDC#TR |
LTC3526LEDC#TRM | IC SWITCHING CONTROLLER, 1250 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Switching Regulator or Controller | Linear Technology | LTC3526LEDC vs LTC3526LEDC#TRM |
LTC3526LEDC#TRMPBF | LTC3526LEDC#TRMPBF | Analog Devices Inc | LTC3526LEDC vs LTC3526LEDC#TRMPBF |
LTC3526LEDC#TRMPBF | LTC3526L/LTC3526LB - 550mA 1MHz Synchronous Step-Up DC/DC Converters in 2mm x 2mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3526LEDC vs LTC3526LEDC#TRMPBF |
LTC3526LEDC#TRPBF | LTC3526L/LTC3526LB - 550mA 1MHz Synchronous Step-Up DC/DC Converters in 2mm x 2mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3526LEDC vs LTC3526LEDC#TRPBF |
LTC3526LEDC | Switching Controller, Current-mode, 1250kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3526LEDC vs LTC3526LEDC |