Part Details for LTC3526BEDC-2#TRMPBF by Analog Devices Inc
Overview of LTC3526BEDC-2#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3526BEDC-2#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3526BEDC-2#TRMPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 500MA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
362 In Stock |
|
$2.6500 / $6.9100 | Buy Now |
DISTI #
584-C3526BEDC-2TMPF
|
Mouser Electronics | Switching Voltage Regulators 500mA 2MHz Sync Boost DC/DC Conv in 2 x RoHS: Compliant | 436 |
|
$2.6300 / $6.5400 | Buy Now |
|
Analog Devices Inc | 500mA 2MHz Sync Boost DC/DC Co Package Multiple: 500 | 10573 |
|
$2.6528 / $6.9100 | Buy Now |
DISTI #
35216201
|
Verical | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.6V to 5.25V 0.7A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 10500 |
|
$2.5000 | Buy Now |
DISTI #
LTC3526BEDC2TRM
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7300 / $2.9200 | Buy Now |
Part Details for LTC3526BEDC-2#TRMPBF
LTC3526BEDC-2#TRMPBF CAD Models
LTC3526BEDC-2#TRMPBF Part Data Attributes
|
LTC3526BEDC-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3526BEDC-2#TRMPBF
Analog Devices Inc
500mA 2MHz Synchronous Step-Up DC/DC Converter in 2mm x 2mm DFN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.6V TO 5.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2400 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3526BEDC-2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3526BEDC-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3526BEDC-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3526BEDC-2#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.5A, 2400kHz Switching Freq-Max, PDSO6 | LTC3526BEDC-2#TRMPBF vs LTC3526BEDC-2#TRM |