-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA 1MHz Synchronous Step-Up DC/DC Converters in 2mm x 2mm DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4407108RL
|
Farnell | DC/DC CONV, SYNC BOOST, 1.3MHZ, 85DEG C RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 1 Days Container: Reel | 500 |
|
$2.6684 | Buy Now |
DISTI #
4407108
|
Farnell | DC/DC CONV, SYNC BOOST, 1.3MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 500 |
|
$2.6684 / $4.7677 | Buy Now |
DISTI #
LTC3526BEDC#TRMPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 500MA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
454 In Stock |
|
$2.6500 / $4.8600 | Buy Now |
DISTI #
584-C3526BEDCTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 500mA 1MHz Sync Boost DC/DC Convs in 2 x RoHS: Compliant | 0 |
|
$2.6500 / $2.7900 | Order Now |
|
Analog Devices Inc | 500mA 1MHz Sync Boost DC/DC Co Package Multiple: 500 | 551 |
|
$2.6500 / $4.8600 | Buy Now |
DISTI #
35216204
|
Verical | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.6V to 5.25V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.5000 | Buy Now |
DISTI #
LTC3526BEDCTRMP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7300 / $2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3526BEDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3526BEDC#TRMPBF
Analog Devices Inc
500mA 1MHz Synchronous Step-Up DC/DC Converters in 2mm x 2mm DFN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.6V TO 5.25V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1300 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC3526BEDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3526BEDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3526BEDC#TRMPBF | Linear Technology | Check for Price | LTC3526 - 500mA 1MHz Synchronous Step-Up DC/DC Converters in 2mm x 2mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3526BEDC#TRMPBF vs LTC3526BEDC#TRMPBF |
LTC3526BEDC#TRM | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 0.5A, 1300kHz Switching Freq-Max, PDSO6 | LTC3526BEDC#TRMPBF vs LTC3526BEDC#TRM |