Part Details for LTC3525ISC6-3#TRPBF by Analog Devices Inc
Results Overview of LTC3525ISC6-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3525ISC6-3#TRPBF Information
LTC3525ISC6-3#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3525ISC6-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3525ISC6-3#TRPBF-ND
|
DigiKey | IC REG BOOST 3V 65MA SC70-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0250 | Buy Now |
DISTI #
584-C3525ISC6-3TRPBF
|
Mouser Electronics | Switching Voltage Regulators 400mA uP Sync Boost DC/DC Conv w/ Out Di RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
|
Analog Devices Inc | 400mA uP Sync Boost DC/DC Conv Min Qty: 2500 Package Multiple: 2500 | 15000 |
|
$2.4200 / $3.3700 | Buy Now |
DISTI #
42660703
|
Verical | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3V 0.4A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 15000 |
|
$3.0440 | Buy Now |
DISTI #
LTC3525ISC63TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1200 / $3.2400 | Buy Now |
Part Details for LTC3525ISC6-3#TRPBF
LTC3525ISC6-3#TRPBF CAD Models
LTC3525ISC6-3#TRPBF Part Data Attributes
|
LTC3525ISC6-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3525ISC6-3#TRPBF
Analog Devices Inc
400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
LTC3525ISC6-3#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3525 is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To optimize inductor selection, consider the inductor's saturation current, DC resistance, and core loss. A good starting point is to choose an inductor with a saturation current at least 1.5 times the peak current, and a DC resistance less than 100mΩ. Also, consider using a shielded inductor to reduce EMI.
-
For optimal performance, keep the input and output capacitors close to the IC, and use a solid ground plane to reduce noise. Keep the switching node (SW pin) away from sensitive analog nodes, and use a Kelvin connection for the output voltage sense lines. Also, consider using a 4-layer PCB with a dedicated power plane and a solid ground plane.
-
Start by checking the input voltage, output voltage, and switching frequency using an oscilloscope. Verify that the input and output capacitors are properly connected and meet the recommended specifications. Check for any signs of overheating, and ensure that the PCB layout is correct. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines.
-
The LTC3525 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Consider using a heat sink or a thermally-enhanced package, and ensure that the PCB is designed to handle high temperatures. Also, consult the datasheet and application notes for thermal management guidelines.