Part Details for LTC3525ISC6-3#TRMPBF by Analog Devices Inc
Results Overview of LTC3525ISC6-3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3525ISC6-3#TRMPBF Information
LTC3525ISC6-3#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3525ISC6-3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3525ISC6-3#TRMPBFCT-ND
|
DigiKey | IC REG BOOST 3V 65MA SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
477 In Stock |
|
$3.0250 / $7.3600 | Buy Now |
DISTI #
584-C3525ISC6-3TMPF
|
Mouser Electronics | Switching Voltage Regulators 400mA uP Sync Boost DC/DC Conv w/ Out Di RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
|
Analog Devices Inc | 400mA uP Sync Boost DC/DC Conv Package Multiple: 500 | 4596 |
|
$2.4200 / $7.3600 | Buy Now |
DISTI #
42660919
|
Verical | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3V 0.4A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$2.8600 | Buy Now |
DISTI #
LTC3525ISC63TRM
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.1200 / $3.3400 | Buy Now |