Part Details for LTC3459EDC#TRMPBF by Analog Devices Inc
Overview of LTC3459EDC#TRMPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3459EDC#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2353
|
Newark | Switching Regulator, 0.075A, Dfn-Ep-6 Rohs Compliant: Yes |Analog Devices LTC3459EDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5200 / $7.8100 | Buy Now |
DISTI #
505-LTC3459EDC#TRMPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 60MA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7 In Stock |
|
$3.5057 / $6.4200 | Buy Now |
DISTI #
584-LTC3459EDCTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 10V uP Sync Boost Conv in SOT RoHS: Compliant | 295 |
|
$3.6400 / $6.4100 | Buy Now |
DISTI #
E54:1762_00090723
|
Arrow Electronics | Conv DC-DC 1.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 10V 0.09A Micropower 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2235 | Europe - 500 |
|
$3.4220 / $4.1460 | Buy Now |
|
Analog Devices Inc | 10V uP Sync Boost Conv in SOT Min Qty: 1 Package Multiple: 500 | 5000 |
|
$3.5057 / $6.4200 | Buy Now |
DISTI #
35243373
|
Verical | Conv DC-DC 1.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 10V 0.09A Micropower 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$2.8700 | Buy Now |
DISTI #
70740981
|
Verical | Conv DC-DC 1.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 10V 0.09A Micropower 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2235 | Americas - 500 |
|
$3.4220 / $4.1460 | Buy Now |
DISTI #
LTC3459EDCTRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷5.5VDC, Uout: 2.5÷10VDC, 75mA Min Qty: 500 | 0 |
|
$3.1700 | RFQ |
DISTI #
LTC3459EDCTRMPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.4500 / $3.6800 | Buy Now |
Part Details for LTC3459EDC#TRMPBF
LTC3459EDC#TRMPBF CAD Models
LTC3459EDC#TRMPBF Part Data Attributes:
|
LTC3459EDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3459EDC#TRMPBF
Analog Devices Inc
10V Micropower Synchronous Boost Converter in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.09 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3459EDC#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3459EDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3459EDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3459EDC#TRMPBF | LTC3459 - 10V Micropower Synchronous Boost Converter in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3459EDC#TRMPBF vs LTC3459EDC#TRMPBF |
LTC3459EDC#TRPBF | 10V Micropower Synchronous Boost Converter in ThinSOT | Analog Devices Inc | LTC3459EDC#TRMPBF vs LTC3459EDC#TRPBF |
LTC3459EDC#TRPBF | LTC3459 - 10V Micropower Synchronous Boost Converter in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3459EDC#TRMPBF vs LTC3459EDC#TRPBF |
LTC3459EDC#PBF | 10V Micropower Synchronous Boost Converter in ThinSOT | Analog Devices Inc | LTC3459EDC#TRMPBF vs LTC3459EDC#PBF |
LTC3459EDC#PBF | LTC3459 - 10V Micropower Synchronous Boost Converter in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3459EDC#TRMPBF vs LTC3459EDC#PBF |