Part Details for LTC3458EDE#TRPBF by Analog Devices Inc
Overview of LTC3458EDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3458EDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3458EDE#TRPBFTR-ND
|
DigiKey | IC REG BOOST ADJ 1.4A 12DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7772 | Buy Now |
DISTI #
584-LTC3458EDE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.4A, 1.5MHz Sync Boost DC/DC Conv w/ Ou RoHS: Compliant | 0 |
|
$5.7700 | Order Now |
|
Analog Devices Inc | 1.4A, 1.5MHz Sync Boost DC/DC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.4000 / $5.7772 | Buy Now |
DISTI #
LTC3458EDETRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.4÷6VDC, Uout: 2÷7.5VDC, 1.6A, Ch: 1 Min Qty: 2500 | 0 |
|
$4.7500 | RFQ |
DISTI #
LTC3458EDETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.6800 / $5.9100 | Buy Now |
Part Details for LTC3458EDE#TRPBF
LTC3458EDE#TRPBF CAD Models
LTC3458EDE#TRPBF Part Data Attributes:
|
LTC3458EDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3458EDE#TRPBF
Analog Devices Inc
1.4A, 1.5MHz Synchronous Step-Up DC/DC Converter with Output Disconnect
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3458EDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3458EDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3458EDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3458EDE#PBF | 1.4A, 1.5MHz Synchronous Step-Up DC/DC Converter with Output Disconnect | Analog Devices Inc | LTC3458EDE#TRPBF vs LTC3458EDE#PBF |
LTC3458EDE | LTC3458 - 1.4A, 1.5MHz Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3458EDE#TRPBF vs LTC3458EDE |
LTC3458EDE#PBF | LTC3458 - 1.4A, 1.5MHz Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3458EDE#TRPBF vs LTC3458EDE#PBF |
LTC3458EDE#TRPBF | LTC3458 - 1.4A, 1.5MHz Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3458EDE#TRPBF vs LTC3458EDE#TRPBF |