Part Details for LTC3443EDE#PBF by Linear Technology
Results Overview of LTC3443EDE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3443EDE#PBF Information
LTC3443EDE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3443EDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 610 |
|
RFQ | ||
|
Quest Components | 488 |
|
$4.5360 / $9.0720 | Buy Now |
Part Details for LTC3443EDE#PBF
LTC3443EDE#PBF CAD Models
LTC3443EDE#PBF Part Data Attributes
|
LTC3443EDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3443EDE#PBF
Linear Technology
LTC3443 - High Current Micropower 600kHz Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM,LEAD FREE, PLASTIC, M0-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 690 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3443EDE#PBF
This table gives cross-reference parts and alternative options found for LTC3443EDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3443EDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3443EDE | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, PDSO12 | LTC3443EDE#PBF vs LTC3443EDE |
LTC3443EDE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 5.5V, as specified in the Absolute Maximum Ratings section of the datasheet. Exceeding this voltage can damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, as specified in the datasheet. Additionally, the output voltage should be decoupled from the input voltage using a 1uF or larger capacitor.
-
The SS pin is the soft-start pin, which allows the output voltage to ramp up slowly during startup to prevent inrush currents. To use the SS pin, connect a capacitor from the SS pin to GND, and the device will slowly ramp up the output voltage during startup. The value of the capacitor determines the soft-start time.
-
The LTC3443EDE is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The power dissipation of the LTC3443EDE can be calculated using the formula: Pd = (VIN x IIN) + (VOUT x IOUT) + (VIN x IQ), where Pd is the power dissipation, VIN is the input voltage, IIN is the input current, VOUT is the output voltage, IOUT is the output current, and IQ is the quiescent current.