Part Details for LTC3440EMS by Linear Technology
Overview of LTC3440EMS by Linear Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3440EMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 181 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 150 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 10 Pin, Plastic, TSSOP | 236 |
|
$4.2000 / $10.5000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 10 Pin, Plastic, TSSOP | 120 |
|
$4.5500 / $10.5000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 10 Pin, Plastic, TSSOP | 24 |
|
$9.6537 / $11.7410 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 10 Pin, Plastic, TSSOP | 132 |
|
$6.4750 / $10.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$4.5000 / $6.9200 | Buy Now |
|
Win Source Electronics | IC REG BUCK BST ADJ 0.6A 10MSOP | 14477 |
|
$4.5220 / $6.7830 | Buy Now |
Part Details for LTC3440EMS
LTC3440EMS CAD Models
LTC3440EMS Part Data Attributes:
|
LTC3440EMS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3440EMS
Linear Technology
LTC3440 - Micropower Synchronous Buck-Boost DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3440EMS
This table gives cross-reference parts and alternative options found for LTC3440EMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3440EMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3440EMS#TRPBF | LTC3440 - Micropower Synchronous Buck-Boost DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3440EMS vs LTC3440EMS#TRPBF |
LTC3440EMS | Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3440EMS vs LTC3440EMS |
LTC3440EMS#TR | Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3440EMS vs LTC3440EMS#TR |
LTC3440EMS#TRPBF | Micropower Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3440EMS vs LTC3440EMS#TRPBF |