Part Details for LTC3429ES6#TRMPBF by Linear Technology
Results Overview of LTC3429ES6#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3429ES6#TRMPBF Information
LTC3429ES6#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3429ES6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BST ADJ 0.6A SYNC TSOT23 | 22900 |
|
$11.3055 / $16.9575 | Buy Now |
Part Details for LTC3429ES6#TRMPBF
LTC3429ES6#TRMPBF CAD Models
LTC3429ES6#TRMPBF Part Data Attributes
|
LTC3429ES6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3429ES6#TRMPBF
Linear Technology
LTC3429 - 600mA, 500kHz Micropower Synchronous Boost Converter with Output Disconnect; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.4 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 620 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3429ES6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3429ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3429ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3429ES6#TRM | Linear Technology | Check for Price | LTC3429 - 600mA, 500kHz Micropower Synchronous Boost Converter with Output Disconnect; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3429ES6#TRMPBF vs LTC3429ES6#TRM |
LTC3429ES6#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 620kHz Switching Freq-Max, PDSO6 | LTC3429ES6#TRMPBF vs LTC3429ES6#TRM |
LTC3429ES6#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3429 can handle is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current, and a DC resistance of less than 100mΩ.
-
For optimal performance, keep the input and output capacitors close to the IC, and use a solid ground plane to reduce noise and EMI. Keep the switching node (SW pin) away from sensitive analog nodes, and use a Kelvin connection for the output voltage sense lines.
-
The output voltage of the LTC3429 can be adjusted by changing the resistor divider ratio on the FB pin. Use the formula Vout = 0.8V x (R1 + R2) / R2 to calculate the desired resistor values.
-
The maximum output current that the LTC3429 can deliver is 2A, but it's recommended to derate the output current to 1.5A for optimal reliability and thermal performance.