Part Details for LTC3426ES6#TRMPBF by Analog Devices Inc
Results Overview of LTC3426ES6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3426ES6#TRMPBF Information
LTC3426ES6#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3426ES6#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6857
|
Newark | Dc/Dc Conv, Boost, 1.2Mhz, 85Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.6V, Input Voltage Max:4.3V, Max Output Current:2A, Ic Case/Package:Tsot-23, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LTC3426ES6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 219 |
|
$4.3200 | Buy Now |
|
DISTI #
LTC3426ES6#TRMPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 2A TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1470 In Stock |
|
$3.2038 / $5.7000 | Buy Now |
|
DISTI #
584-LTC3426ES6TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1.2MHz Boost DC/DC Conv in SOT-23 RoHS: Compliant | 7509 |
|
$2.9600 / $7.0100 | Buy Now |
|
DISTI #
V72:2272_06469419
|
Arrow Electronics | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2125 Container: Cut Strips | Americas - 385 |
|
$3.0390 / $3.6090 | Buy Now |
|
|
Analog Devices Inc | 1.2MHz Boost DC/DC Conv in SOT Package Multiple: 500 | 794 |
|
$2.3700 / $7.2500 | Buy Now |
|
|
Rochester Electronics | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23 RoHS: Compliant Status: Active Min Qty: 1 | 260 |
|
$2.5000 / $3.1200 | Buy Now |
|
DISTI #
V72:2272_06469419
|
Arrow Electronics | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2125 Container: Cut Strips | Americas - 385 |
|
$3.0390 / $3.6090 | Buy Now |
|
DISTI #
LTC3426ES6TRMPBF
|
TME | PMIC, DC/DC converter, Uin: 1.6÷4.3VDC, Uout: 2.25÷5.5VDC, 2.3A Min Qty: 500 | 0 |
|
$2.6000 | RFQ |
|
DISTI #
V72:2272_06469419
|
Arrow Electronics | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2125 Container: Cut Strips | Americas - 385 |
|
$3.0390 / $3.6090 | Buy Now |
|
DISTI #
LTC3426ES6TRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0600 / $3.2600 | Buy Now |
US Tariff Estimator: LTC3426ES6#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3426ES6#TRMPBF
LTC3426ES6#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3426ES6#TRMPBF Part Data Attributes
|
|
LTC3426ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3426ES6#TRMPBF
Analog Devices Inc
Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 6pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Min | 1.6 V | |
| Input Voltage-Nom | 1.8 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2.3 A | |
| Output Voltage-Max | 5 V | |
| Output Voltage-Min | 2.25 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 1500 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC3426ES6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3426ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3426ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3426ES6#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, CMOS, PDSO6 | LTC3426ES6#TRMPBF vs LTC3426ES6#TRPBF |
LTC3426ES6#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal components.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output voltage is within the recommended range of 0.8V to 5.5V.
-
The maximum output current that the LTC3426 can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and to prevent overheating.
-
The soft-start feature of the LTC3426 can be configured by connecting a capacitor between the SS pin and GND. The value of the capacitor determines the soft-start time, with a larger capacitor resulting in a slower soft-start.
-
The EN pin is the enable input of the LTC3426. It's an active-high input that enables or disables the regulator. Connect it to VIN to enable the regulator, or to GND to disable it.